Manufacturer | KEMET |
Mfr. Part # | M551B607K050AA |
LCSC Part # | C5104812 |
Package | - |
Customer # | |
Datasheet | KEMET M551B607K050AA |
EasyEDA | |
ECCN | EAR99 |
Description | 600uF 50V 30mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET M551B607K050AA | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 299.9233 | $ 299.92 |
200+ | $ 116.0666 | $ 23213.32 |
500+ | $ 111.9889 | $ 55994.45 |
1000+ | $ 109.9731 | $ 109973.10 |