Manufacturer | KEMET |
Mfr. Part # | M551B688M008AS |
LCSC Part # | C5104706 |
Package | - |
Customer # | |
Datasheet | KEMET M551B688M008AS |
EasyEDA | |
ECCN | EAR99 |
Description | 6800uF 8V 15mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET M551B688M008AS | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 471.001 | $ 471.00 |
200+ | $ 182.2715 | $ 36454.30 |
500+ | $ 175.8664 | $ 87933.20 |
1000+ | $ 172.7009 | $ 172700.90 |