Manufacturer | KEMET |
Mfr. Part # | T350L686K025AT |
LCSC Part # | C4983127 |
Package | Plugin |
Customer # | |
Datasheet | KEMET T350L686K025AT |
EasyEDA | |
ECCN | EAR99 |
Description | 68uF 25V 800mΩ@100kHz ±10% Plugin Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T350L686K025AT | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 15.7288 | $ 15.73 |
200+ | $ 6.087 | $ 1217.40 |
500+ | $ 5.8733 | $ 2936.65 |
1000+ | $ 5.7673 | $ 5767.30 |