Manufacturer | KEMET |
Mfr. Part # | T354E475M035AS |
LCSC Part # | C1652716 |
Package | Plugin |
Customer # | |
Datasheet | KEMET T354E475M035AS |
EasyEDA | |
ECCN | EAR99 |
Description | 4.7uF 35V 3Ω@100kHz ±20% Plugin Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T354E475M035AS | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.792 | $ 1.79 |
200+ | $ 0.6946 | $ 138.92 |
500+ | $ 0.6699 | $ 334.95 |
1000+ | $ 0.6576 | $ 657.60 |