Manufacturer | KEMET |
Mfr. Part # | T354J336K025AT |
LCSC Part # | C4985927 |
Package | Plugin |
Customer # | |
Datasheet | KEMET T354J336K025AT |
EasyEDA | |
ECCN | EAR99 |
Description | 33uF 25V 1.2Ω@100kHz ±10% Plugin Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T354J336K025AT | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 7.5296 | $ 7.53 |
200+ | $ 2.914 | $ 582.80 |
500+ | $ 2.8124 | $ 1406.20 |
1000+ | $ 2.7609 | $ 2760.90 |