Images are for reference only
EDA Models
KEMET T491A336K004AT
Manufacturer | |
Mfr. Part # | T491A336K004AT |
LCSC Part # | C1953390 |
Package | 1206 |
Customer # | |
Description | 33uF 4V 3Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Datasheet | KEMET T491A336K004AT |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Manufacturer | KEMET | |
Package | 1206 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8532211000 |
USHTS | 8532210080 |
TARIC | 8532210000 |
CAHTS | 8532210010 |
BRHTS | 85322119 |
INHTS | 85322100 |
MXHTS | 8532.21.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | KEMET T491A336K004AT |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 2000 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.1502 | $ 0.15 |
200+ | $ 0.0582 | $ 11.64 |
500+ | $ 0.0561 | $ 28.05 |
1,000+ | $ 0.0551 | $ 55.10 |