Manufacturer | KEMET |
Mfr. Part # | T491A474K025AT7280 |
LCSC Part # | C4988484 |
Package | 1206 |
Customer # | |
Datasheet | KEMET T491A474K025AT7280 |
EasyEDA | |
ECCN | EAR99 |
Description | 470nF 25V 13Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T491A474K025AT7280 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.1259 | $ 0.13 |
200+ | $ 0.0488 | $ 9.76 |
500+ | $ 0.047 | $ 23.50 |
1000+ | $ 0.0462 | $ 46.20 |