Manufacturer | KEMET |
Mfr. Part # | T491A475K010AH |
LCSC Part # | C4988702 |
Package | 1206 |
Customer # | |
Datasheet | KEMET T491A475K010AH |
EasyEDA | |
ECCN | EAR99 |
Description | 4.7uF 10V 5Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T491A475K010AH | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.1679 | $ 0.17 |
200+ | $ 0.065 | $ 13.00 |
500+ | $ 0.0627 | $ 31.35 |
1000+ | $ 0.0616 | $ 61.60 |