Manufacturer | KEMET |
Mfr. Part # | T491B107M010ATAU007280 |
LCSC Part # | C1960291 |
Package | 1411 |
Customer # | |
Datasheet | KEMET T491B107M010ATAU007280 |
EasyEDA | |
ECCN | EAR99 |
Description | 100uF 10V 1.2Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T491B107M010ATAU007280 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.4679 | $ 0.47 |
200+ | $ 0.1811 | $ 36.22 |
500+ | $ 0.1747 | $ 87.35 |
1000+ | $ 0.1716 | $ 171.60 |