Manufacturer | KEMET |
Mfr. Part # | T491C157M004AT4280 |
LCSC Part # | C1957559 |
Package | 2312 |
Customer # | |
Datasheet | KEMET T491C157M004AT4280 |
EasyEDA | |
ECCN | EAR99 |
Description | 150uF 4V 1.2Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T491C157M004AT4280 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.2949 | $ 0.29 |
200+ | $ 0.1142 | $ 22.84 |
500+ | $ 0.1101 | $ 55.05 |
1000+ | $ 0.1082 | $ 108.20 |