Manufacturer | KEMET |
Mfr. Part # | T491C335M025AT2478 |
LCSC Part # | C5106860 |
Package | 2312 |
Customer # | |
Datasheet | KEMET T491C335M025AT2478 |
EasyEDA | |
ECCN | EAR99 |
Description | 3.3uF 25V 2.5Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T491C335M025AT2478 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.3345 | $ 0.33 |
200+ | $ 0.1295 | $ 25.90 |
500+ | $ 0.1249 | $ 62.45 |
1000+ | $ 0.1227 | $ 122.70 |