Manufacturer | KEMET |
Mfr. Part # | T491C336M010AH |
LCSC Part # | C1958346 |
Package | 2312 |
Customer # | |
Datasheet | KEMET T491C336M010AH |
EasyEDA | |
ECCN | EAR99 |
Description | 33uF 10V 1.5Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T491C336M010AH | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.468 | $ 0.47 |
200+ | $ 0.1811 | $ 36.22 |
500+ | $ 0.1748 | $ 87.40 |
1000+ | $ 0.1716 | $ 171.60 |