Manufacturer | KEMET |
Mfr. Part # | T491C475K016AH |
LCSC Part # | C4985464 |
Package | 2312 |
Customer # | |
Datasheet | KEMET T491C475K016AH |
EasyEDA | |
ECCN | EAR99 |
Description | 4.7uF 16V 2.4Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T491C475K016AH | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.4487 | $ 0.45 |
200+ | $ 0.1737 | $ 34.74 |
500+ | $ 0.1676 | $ 83.80 |
1000+ | $ 0.1646 | $ 164.60 |