Manufacturer | KEMET |
Mfr. Part # | T491D106M025AT4053 |
LCSC Part # | C1959384 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T491D106M025AT4053 |
EasyEDA | |
ECCN | EAR99 |
Description | 10uF 25V 1Ω ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T491D106M025AT4053 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.5271 | $ 0.53 |
200+ | $ 0.2052 | $ 41.04 |
500+ | $ 0.1973 | $ 98.65 |
1000+ | $ 0.1941 | $ 194.10 |