Manufacturer | KEMET |
Mfr. Part # | T491D107K016AG7280 |
LCSC Part # | C1962152 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T491D107K016AG7280 |
EasyEDA | |
ECCN | EAR99 |
Description | 100uF 16V 700mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T491D107K016AG7280 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $1.5358 | $ 1.54 |
200+ | $0.5943 | $ 118.86 |
500+ | $0.5742 | $ 287.10 |
1000+ | $0.5634 | $ 563.40 |
Sourcing and Shared Benefits
Achieve a win-win situation and mutual benefits with LCSC