Manufacturer | KEMET |
Mfr. Part # | T491D475M050AHAUTO |
LCSC Part # | C1959899 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T491D475M050AHAUTO |
EasyEDA | |
ECCN | EAR99 |
Description | 4.7uF 50V 1.2Ω ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T491D475M050AHAUTO | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.0338 | $ 1.03 |
200+ | $ 0.4012 | $ 80.24 |
500+ | $ 0.3869 | $ 193.45 |
1000+ | $ 0.379 | $ 379.00 |