Manufacturer | KEMET |
Mfr. Part # | T491D476M010AH4804 |
LCSC Part # | C1959458 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T491D476M010AH4804 |
EasyEDA | |
ECCN | EAR99 |
Description | 47uF 10V 800mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T491D476M010AH4804 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $0.5866 | $ 0.59 |
200+ | $0.2269 | $ 45.38 |
500+ | $0.2192 | $ 109.60 |
1000+ | $0.2161 | $ 216.10 |
Sourcing and Shared Benefits
Achieve a win-win situation and mutual benefits with LCSC