Manufacturer | KEMET |
Mfr. Part # | T491V227M010AT |
LCSC Part # | C4984992 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T491V227M010AT |
EasyEDA | |
ECCN | EAR99 |
Description | 220uF 10V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T491V227M010AT | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.2587 | $ 1.26 |
200+ | $ 0.4873 | $ 97.46 |
500+ | $ 0.4715 | $ 235.75 |
1000+ | $ 0.4619 | $ 461.90 |