Manufacturer | KEMET |
Mfr. Part # | T491X686K020AT2478 |
LCSC Part # | C4984989 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T491X686K020AT2478 |
EasyEDA | |
ECCN | EAR99 |
Description | 68uF 20V 700mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T491X686K020AT2478 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.9421 | $ 0.94 |
200+ | $ 0.3646 | $ 72.92 |
500+ | $ 0.3519 | $ 175.95 |
1000+ | $ 0.3456 | $ 345.60 |