Images are for reference only
EDA Models
KEMET T493C106K035AH6120
Manufacturer | |
Mfr. Part # | T493C106K035AH6120 |
LCSC Part # | C1954158 |
Package | 2312 |
Customer # | |
Description | 10uF 35V 1.6Ω@100kHz ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Datasheet | KEMET T493C106K035AH6120 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Manufacturer | KEMET | |
Package | 2312 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8532211000 |
USHTS | 8532210080 |
TARIC | 8532210000 |
CAHTS | 8532210010 |
BRHTS | 85322119 |
INHTS | 85322100 |
MXHTS | 8532.21.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | KEMET T493C106K035AH6120 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 500 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 8.6188 | $ 8.62 |
200+ | $ 3.3355 | $ 667.10 |
500+ | $ 3.2182 | $ 1609.10 |
1,000+ | $ 3.1611 | $ 3161.10 |