Manufacturer | KEMET |
Mfr. Part # | T494B476K006AT |
LCSC Part # | C1953583 |
Package | 1411 |
Customer # | |
Datasheet | KEMET T494B476K006AT |
EasyEDA | |
ECCN | EAR99 |
Description | 47uF 6.3V 500mΩ ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T494B476K006AT | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.4375 | $ 0.44 |
200+ | $ 0.1694 | $ 33.88 |
500+ | $ 0.1634 | $ 81.70 |
1000+ | $ 0.1605 | $ 160.50 |