Manufacturer | KEMET |
Mfr. Part # | T494C336M006AT |
LCSC Part # | C4952464 |
Package | 2312 |
Customer # | |
Datasheet | KEMET T494C336M006AT |
EasyEDA | |
ECCN | EAR99 |
Description | 33uF 6V 300mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T494C336M006AT | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.5143 | $ 0.51 |
200+ | $ 0.2 | $ 40.00 |
500+ | $ 0.1921 | $ 96.05 |
1000+ | $ 0.1889 | $ 188.90 |