Manufacturer | KEMET |
Mfr. Part # | T494C475M035AT |
LCSC Part # | C4950425 |
Package | 2312 |
Customer # | |
Datasheet | KEMET T494C475M035AT |
EasyEDA | |
ECCN | EAR99 |
Description | 4.7uF 35V 700mΩ ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T494C475M035AT | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.6577 | $ 0.66 |
200+ | $ 0.2546 | $ 50.92 |
500+ | $ 0.2455 | $ 122.75 |
1000+ | $ 0.241 | $ 241.00 |