Manufacturer | KEMET |
Mfr. Part # | T494D336K025AH |
LCSC Part # | C4981765 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T494D336K025AH |
EasyEDA | |
ECCN | EAR99 |
Description | 33uF 25V 400mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T494D336K025AH | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 2.8444 | $ 2.84 |
200+ | $ 1.1016 | $ 220.32 |
500+ | $ 1.0619 | $ 530.95 |
1000+ | $ 1.0429 | $ 1042.90 |