Manufacturer | KEMET |
Mfr. Part # | T494X227K010AT |
LCSC Part # | C1954873 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T494X227K010AT |
EasyEDA | |
ECCN | EAR99 |
Description | 220uF 10V 150mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T494X227K010AT | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 3.1564 | $ 3.16 |
200+ | $ 1.2225 | $ 244.50 |
500+ | $ 1.1793 | $ 589.65 |
1000+ | $ 1.1577 | $ 1157.70 |