Manufacturer | KEMET |
Mfr. Part # | T495A226K010ATE1K2 |
LCSC Part # | C696802 |
Package | CASE-A-3216-18(mm) |
Customer # | |
Datasheet | KEMET T495A226K010ATE1K2 |
EasyEDA | |
ECCN | EAR99 |
Description | 22uF 10V 1.2Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T495A226K010ATE1K2 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.2366 | $ 0.24 |
10+ | $ 0.1967 | $ 1.97 |
30+ | $ 0.1796 | $ 5.39 |
100+ | $ 0.1583 | $ 15.83 |
500+ | $ 0.1488 | $ 74.40 |
1000+ | $ 0.121 | $ 121.00 |