Manufacturer | KEMET |
Mfr. Part # | T495A336K006ATE600 |
LCSC Part # | C4979169 |
Package | 1206 |
Customer # | |
Datasheet | KEMET T495A336K006ATE600 |
EasyEDA | |
ECCN | EAR99 |
Description | 33uF 6.3V 600mΩ@100kHz ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T495A336K006ATE600 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.5143 | $ 0.51 |
200+ | $ 0.2 | $ 40.00 |
500+ | $ 0.1921 | $ 96.05 |
1000+ | $ 0.1889 | $ 188.90 |