Manufacturer | KEMET |
Mfr. Part # | T495C476K010ATE300 |
LCSC Part # | C1952976 |
Package | 2312 |
Customer # | |
Datasheet | KEMET T495C476K010ATE300 |
EasyEDA | |
ECCN | EAR99 |
Description | 47uF 10V 300mΩ ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T495C476K010ATE300 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.4355 | $ 0.44 |
200+ | $ 0.1686 | $ 33.72 |
500+ | $ 0.1626 | $ 81.30 |
1000+ | $ 0.1597 | $ 159.70 |