Manufacturer | KEMET |
Mfr. Part # | T495D336K025ATE200 |
LCSC Part # | C1959385 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T495D336K025ATE200 |
EasyEDA | |
ECCN | EAR99 |
Description | 33uF 25V 200mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T495D336K025ATE200 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.6468 | $ 0.65 |
200+ | $ 0.2516 | $ 50.32 |
500+ | $ 0.2424 | $ 121.20 |
1000+ | $ 0.2377 | $ 237.70 |