Manufacturer | KEMET |
Mfr. Part # | T520B107M004ATE070 |
LCSC Part # | C2158746 |
Package | 1411 |
Customer # | |
Datasheet | KEMET T520B107M004ATE070 |
EasyEDA | |
ECCN | EAR99 |
Description | 100uF 4V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T520B107M004ATE070 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.4124 | $ 0.41 |
200+ | $ 0.1596 | $ 31.92 |
500+ | $ 0.154 | $ 77.00 |
1000+ | $ 0.1513 | $ 151.30 |