Manufacturer | KEMET |
Mfr. Part # | T521D107M025ATE0407280 |
LCSC Part # | C2159435 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T521D107M025ATE0407280 |
EasyEDA | |
ECCN | EAR99 |
Description | 100uF 25V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T521D107M025ATE0407280 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.9216 | $ 1.92 |
200+ | $ 0.7436 | $ 148.72 |
500+ | $ 0.7183 | $ 359.15 |
1000+ | $ 0.7056 | $ 705.60 |