Manufacturer | KEMET |
Mfr. Part # | T521W476M020ATE045 |
LCSC Part # | C4985162 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T521W476M020ATE045 |
EasyEDA | |
ECCN | EAR99 |
Description | 47uF 20V 45mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T521W476M020ATE045 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.1476 | $ 1.15 |
200+ | $ 0.4445 | $ 88.90 |
500+ | $ 0.4286 | $ 214.30 |
1000+ | $ 0.4207 | $ 420.70 |