Manufacturer | KEMET |
Mfr. Part # | T523W476M035APE090 |
LCSC Part # | C2158944 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T523W476M035APE090 |
EasyEDA | |
ECCN | EAR99 |
Description | 47uF 35V 90mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T523W476M035APE090 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.5839 | $ 1.58 |
200+ | $ 0.6136 | $ 122.72 |
500+ | $ 0.5914 | $ 295.70 |
1000+ | $ 0.5803 | $ 580.30 |