Manufacturer | KEMET |
Mfr. Part # | T523W686M016APE0707280 |
LCSC Part # | C2158981 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T523W686M016APE0707280 |
EasyEDA | |
ECCN | EAR99 |
Description | 68uF 16V 70mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T523W686M016APE0707280 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.0686 | $ 1.07 |
200+ | $ 0.4139 | $ 82.78 |
500+ | $ 0.3996 | $ 199.80 |
1000+ | $ 0.3932 | $ 393.20 |