Manufacturer | KEMET |
Mfr. Part # | T540B107K003AH8610 |
LCSC Part # | C4987209 |
Package | 1411 |
Customer # | |
Datasheet | KEMET T540B107K003AH8610 |
EasyEDA | |
ECCN | EAR99 |
Description | 100uF 3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T540B107K003AH8610 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 9.898 | $ 9.90 |
200+ | $ 3.8307 | $ 766.14 |
500+ | $ 3.6959 | $ 1847.95 |
1000+ | $ 3.6292 | $ 3629.20 |