Manufacturer | KEMET |
Mfr. Part # | T540B107M003DH87107610 |
LCSC Part # | C1576639 |
Package | 1411 |
Customer # | |
Datasheet | KEMET T540B107M003DH87107610 |
EasyEDA | |
ECCN | EAR99 |
Description | 100uF 3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T540B107M003DH87107610 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 12.2259 | $ 12.23 |
200+ | $ 4.7323 | $ 946.46 |
500+ | $ 4.5656 | $ 2282.80 |
1000+ | $ 4.4838 | $ 4483.80 |