Manufacturer | KEMET |
Mfr. Part # | T540B226K010DH8510WAFL |
LCSC Part # | C5107142 |
Package | 1411 |
Customer # | |
Datasheet | KEMET T540B226K010DH8510WAFL |
EasyEDA | |
ECCN | EAR99 |
Description | 22uF 10V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T540B226K010DH8510WAFL | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 11.6807 | $ 11.68 |
200+ | $ 4.5206 | $ 904.12 |
500+ | $ 4.3618 | $ 2180.90 |
1000+ | $ 4.2841 | $ 4284.10 |