Manufacturer | KEMET |
Mfr. Part # | T540D477M004AH85107610 |
LCSC Part # | C5106924 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T540D477M004AH85107610 |
EasyEDA | |
ECCN | EAR99 |
Description | 470uF 4V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T540D477M004AH85107610 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 8.8839 | $ 8.88 |
200+ | $ 3.438 | $ 687.60 |
750+ | $ 3.3174 | $ 2488.05 |
1500+ | $ 3.2571 | $ 4885.65 |