Manufacturer | KEMET |
Mfr. Part # | T540D687M003DH8705WAFL |
LCSC Part # | C1577194 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T540D687M003DH8705WAFL |
EasyEDA | |
ECCN | EAR99 |
Description | 680uF 3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T540D687M003DH8705WAFL | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 16.4872 | $ 16.49 |
200+ | $ 6.3815 | $ 1276.30 |
500+ | $ 6.1564 | $ 3078.20 |
1000+ | $ 6.0454 | $ 6045.40 |