Manufacturer | KEMET |
Mfr. Part # | T541X107K030AH6610 |
LCSC Part # | C2160230 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T541X107K030AH6610 |
EasyEDA | |
ECCN | EAR99 |
Description | 100uF 30V 70mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T541X107K030AH6610 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 13.3877 | $ 13.39 |
200+ | $ 5.1813 | $ 1036.26 |
500+ | $ 4.999 | $ 2499.50 |
1000+ | $ 4.9086 | $ 4908.60 |