Manufacturer | KEMET |
Mfr. Part # | T541X108M004AH8505 |
LCSC Part # | C4985889 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T541X108M004AH8505 |
EasyEDA | |
ECCN | EAR99 |
Description | 1000uF 4V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T541X108M004AH8505 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 12.0378 | $ 12.04 |
200+ | $ 4.6586 | $ 931.72 |
500+ | $ 4.4952 | $ 2247.60 |
1000+ | $ 4.4142 | $ 4414.20 |