Manufacturer | KEMET |
Mfr. Part # | T541X686M030CH8510 |
LCSC Part # | C2160134 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T541X686M030CH8510 |
EasyEDA | |
ECCN | EAR99 |
Description | 68uF 30V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T541X686M030CH8510 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 14.9224 | $ 14.92 |
200+ | $ 5.7759 | $ 1155.18 |
500+ | $ 5.5729 | $ 2786.45 |
1000+ | $ 5.4731 | $ 5473.10 |