Manufacturer | KEMET |
Mfr. Part # | T543B106M025AHS1007280 |
LCSC Part # | C2159354 |
Package | 1411 |
Customer # | |
Datasheet | KEMET T543B106M025AHS1007280 |
EasyEDA | |
ECCN | EAR99 |
Description | 10uF 25V 100mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T543B106M025AHS1007280 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.8677 | $ 1.87 |
200+ | $ 0.723 | $ 144.60 |
500+ | $ 0.6977 | $ 348.85 |
1000+ | $ 0.685 | $ 685.00 |