Manufacturer | KEMET |
Mfr. Part # | T543B107K010ATS150 |
LCSC Part # | C2159275 |
Package | 1411 |
Customer # | |
Datasheet | KEMET T543B107K010ATS150 |
EasyEDA | |
ECCN | EAR99 |
Description | 100uF 10V 150mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T543B107K010ATS150 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 3.0632 | $ 3.06 |
200+ | $ 1.186 | $ 237.20 |
500+ | $ 1.1448 | $ 572.40 |
1000+ | $ 1.1241 | $ 1124.10 |