Manufacturer | KEMET |
Mfr. Part # | T543D476K016AHW0657505 |
LCSC Part # | C2159226 |
Package | 2917 |
Customer # | |
Datasheet | KEMET T543D476K016AHW0657505 |
EasyEDA | |
ECCN | EAR99 |
Description | 47uF 16V 65mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T543D476K016AHW0657505 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 5.0434 | $ 5.04 |
200+ | $ 1.9518 | $ 390.36 |
500+ | $ 1.8836 | $ 941.80 |
1000+ | $ 1.8503 | $ 1850.30 |