Manufacturer | KEMET |
Mfr. Part # | T550B256K100AH4251 |
LCSC Part # | C2160944 |
Package | Plugin,D7.1xL16.5mm |
Customer # | |
Datasheet | KEMET T550B256K100AH4251 |
EasyEDA | |
ECCN | EAR99 |
Description | 25uF 100V 190mΩ@100kHz ±10% Plugin,D7.1xL16.5mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T550B256K100AH4251 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 30.4314 | $ 30.43 |
200+ | $ 11.7768 | $ 2355.36 |
500+ | $ 11.363 | $ 5681.50 |
1000+ | $ 11.1585 | $ 11158.50 |