Manufacturer | KEMET |
Mfr. Part # | T550B476K050AT |
LCSC Part # | C4985059 |
Package | Plugin,D7.1xL16.3mm |
Customer # | |
Datasheet | KEMET T550B476K050AT |
EasyEDA | |
ECCN | EAR99 |
Description | 47uF 50V ±10% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T550B476K050AT | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 46.4829 | $ 46.48 |
200+ | $ 17.9884 | $ 3597.68 |
500+ | $ 17.3567 | $ 8678.35 |
1000+ | $ 17.044 | $ 17044.00 |