Manufacturer | KEMET |
Mfr. Part # | T551B107K010AH |
LCSC Part # | C1577082 |
Package | Plugin,D7.9xL16.3mm |
Customer # | |
Datasheet | KEMET T551B107K010AH |
EasyEDA | |
ECCN | EAR99 |
Description | 100uF 10V 140mΩ@100kHz ±10% Plugin,D7.9xL16.3mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T551B107K010AH | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 32.0485 | $ 32.05 |
200+ | $ 12.4031 | $ 2480.62 |
500+ | $ 11.9671 | $ 5983.55 |
1000+ | $ 11.7515 | $ 11751.50 |