Manufacturer | KEMET |
Mfr. Part # | T591B475M035ATE2007280 |
LCSC Part # | C2159070 |
Package | 1411 |
Customer # | |
Datasheet | KEMET T591B475M035ATE2007280 |
EasyEDA | |
ECCN | EAR99 |
Description | 4.7uF 35V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Datasheet | KEMET T591B475M035ATE2007280 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.3352 | $ 0.34 |
200+ | $ 0.1297 | $ 25.94 |
500+ | $ 0.1252 | $ 62.60 |
1000+ | $ 0.1229 | $ 122.90 |