DongCheng 30179506006
| Manufacturer |
DongCheng
Asian Brands |
| Mfr. Part # | 30179506006 |
| LCSC Part # | C5258805 |
| Package | - |
| Customer # | |
| Key Attributes | DongCheng Yellow Insulation Tape 18m*18mm*0.15mm 1pc |
| Description | Insulating tape RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Safety & Security/Arc Flash Protection/Insulating tape | |
| Manufacturer | DongCheng | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3718 | $ 0.37 |
Standard Packaging 10/Full
Box | ||